
WMC-2-8-10dB-S | |
---|---|
DigiKey Part Number | 5849-WMC-2-8-10dB-S-ND |
Manufacturer | |
Manufacturer Product Number | WMC-2-8-10dB-S |
Description | COUPLER 10 DB 2-8 GHZ SMA |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular, WiMAX 2GHz ~ 8GHz 10dB 50W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Werbel Microwave LLC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2GHz ~ 8GHz | |
Coupling Factor | 10dB | |
Applications | Cellular, WiMAX | |
Insertion Loss | 1dB | |
Power - Max | 50W | |
Isolation | 32dB | |
Return Loss | 23dB | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,089.20000 | $3,089.20 |
10 | $2,996.52600 | $29,965.26 |
25 | $2,906.60160 | $72,665.04 |