
WMC-0.5-20-10dB-S | |
---|---|
DigiKey Part Number | 5849-WMC-0.5-20-10dB-S-ND |
Manufacturer | |
Manufacturer Product Number | WMC-0.5-20-10dB-S |
Description | COUPLER 10 DB 0.5-20 GHZ SMA |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular, GSM, ISM, Military, PCN, Wi-Fi, WiMAX 500MHz ~ 20GHz 10dB 20W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Werbel Microwave LLC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 500MHz ~ 20GHz | |
Coupling Factor | 10dB | |
Applications | Cellular, GSM, ISM, Military, PCN, Wi-Fi, WiMAX | |
Insertion Loss | 2.1dB | |
Power - Max | 20W | |
Isolation | 25dB | |
Return Loss | 16dB | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,529.16000 | $5,529.16 |
10 | $5,363.26600 | $53,632.66 |
25 | $5,202.31040 | $130,057.76 |