
WMC-0.3-8-30dB-S | |
---|---|
DigiKey Part Number | 5849-WMC-0.3-8-30dB-S-ND |
Manufacturer | |
Manufacturer Product Number | WMC-0.3-8-30dB-S |
Description | COUPLER 30 DB 0.3-8 GHZ SMA |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular, GSM, ISM, Military, PCN, Wi-Fi, WiMAX 300MHz ~ 8GHz 30dB 50W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Werbel Microwave LLC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 300MHz ~ 8GHz | |
Coupling Factor | 30dB | |
Applications | Cellular, GSM, ISM, Military, PCN, Wi-Fi, WiMAX | |
Insertion Loss | 1dB | |
Power - Max | 50W | |
Isolation | 55dB | |
Return Loss | 27dB | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,864.10000 | $3,864.10 |
10 | $3,748.22600 | $37,482.26 |
25 | $3,635.72160 | $90,893.04 |