
WM8PD-0.5-6-S | |
---|---|
DigiKey Part Number | 5849-WM8PD-0.5-6-S-ND |
Manufacturer | |
Manufacturer Product Number | WM8PD-0.5-6-S |
Description | POWER DIV 8 WAY 0.5-6 GHZ SMA |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 6 GHz Isolation (Typ) 20dB, Return Loss (Typ) 16.3dB, Imbalance (Typ) 6° Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Werbel Microwave LLC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 2.2dB | |
Frequency | 500 MHz ~ 6 GHz | |
Specifications | Isolation (Typ) 20dB, Return Loss (Typ) 16.3dB, Imbalance (Typ) 6° | |
Size / Dimension | 4.970" L x 6.500" W x 0.550" H (126.20mm x 165.10mm x 14.00mm) | |
Package / Case | Module, SMA Connectors |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,539.67000 | $5,539.67 |
10 | $5,373.45800 | $53,734.58 |
25 | $5,212.26720 | $130,306.68 |