
WM4PD-0.5-6-S | |
|---|---|
DigiKey Part Number | 5849-WM4PD-0.5-6-S-ND |
Manufacturer | |
Manufacturer Product Number | WM4PD-0.5-6-S |
Description | POWER DIV 4 WAY 0.5-6 GHZ SMA |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 6 GHz Isolation (Typ) 25dB, Return Loss (Typ) 23dB, Imbalance (Typ) 4° Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Werbel Microwave LLC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 0.9dB | |
Frequency | 500 MHz ~ 6 GHz | |
Specifications | Isolation (Typ) 25dB, Return Loss (Typ) 23dB, Imbalance (Typ) 4° | |
Size / Dimension | 5.750" L x 2.800" W x 0.550" H (146.10mm x 68.60mm x 13.90mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,558.17000 | $1,558.17 |

