
WM3PD-6-18-S | |
|---|---|
DigiKey Part Number | 5849-WM3PD-6-18-S-ND |
Manufacturer | |
Manufacturer Product Number | WM3PD-6-18-S |
Description | POWER DIV 3 WAY 6-18GHZ SMA |
Customer Reference | |
Detailed Description | RF Power Divider 6 GHz ~ 18 GHz Isolation (Typ) 23dB, Return Loss (Typ) 23dB, Imbalance (Typ) 3.4° Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Werbel Microwave LLC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 0.3dB | |
Frequency | 6 GHz ~ 18 GHz | |
Specifications | Isolation (Typ) 23dB, Return Loss (Typ) 23dB, Imbalance (Typ) 3.4° | |
Size / Dimension | 1.570" L x 1.570" W x 0.380" H (39.90mm x 39.90mm x 9.70mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,026.86000 | $5,026.86 |

