
WM3PD-2-18-S | |
---|---|
DigiKey Part Number | 5849-WM3PD-2-18-S-ND |
Manufacturer | |
Manufacturer Product Number | WM3PD-2-18-S |
Description | POWER DIV 3 WAY 2-18GHZ SMA |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 18 GHz Isolation (Typ) 22dB, Return Loss (Typ) 16dB, Imbalance (Typ) 3° Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Werbel Microwave LLC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 2 GHz ~ 18 GHz | |
Specifications | Isolation (Typ) 22dB, Return Loss (Typ) 16dB, Imbalance (Typ) 3° | |
Size / Dimension | 4.460" L x 2.460" W x 0.380" H (113.30mm x 62.50mm x 9.70mm) | |
Package / Case | Module, SMA Connectors |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,707.21000 | $5,707.21 |
10 | $5,535.98100 | $55,359.81 |
25 | $5,369.92960 | $134,248.24 |