
WM2PD-0.45-7.5-S | |
---|---|
DigiKey Part Number | 5849-WM2PD-0.45-7.5-S-ND |
Manufacturer | |
Manufacturer Product Number | WM2PD-0.45-7.5-S |
Description | POWER DIV 2 WAY 0.45-7.5GHZ SMA |
Customer Reference | |
Detailed Description | RF Power Divider 450 MHz ~ 7.5 GHz Isolation (Typ) 21dB, Return Loss (Typ) 17.7dB, Imbalance (Typ) 2.5° Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Werbel Microwave LLC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 0.9dB | |
Frequency | 450 MHz ~ 7.5 GHz | |
Specifications | Isolation (Typ) 21dB, Return Loss (Typ) 17.7dB, Imbalance (Typ) 2.5° | |
Size / Dimension | 3.250" L x 1.460" W x 0.550" H (82.60mm x 37.10mm x 14.00mm) | |
Package / Case | Module, SMA Connectors |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,591.68000 | $1,591.68 |
10 | $1,543.93100 | $15,439.31 |
25 | $1,497.59680 | $37,439.92 |