
05133164001 | |
---|---|
DigiKey Part Number | 5627-05133164001-ND |
Manufacturer | |
Manufacturer Product Number | 05133164001 |
Description | 950/9 HEX-PLUS MULTICOLOUR 2 L-K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Socket Hex Key Set |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Hex Key Set | |
Tip Type | Hex Socket | |
Includes | Plastic Holder | |
Features | Ball End | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $441.48000 | $441.48 |
5 | $409.14600 | $2,045.73 |
10 | $395.97600 | $3,959.76 |
25 | $379.24160 | $9,481.04 |