
05075681001 | |
---|---|
DigiKey Part Number | 5627-05075681001-ND |
Manufacturer | |
Manufacturer Product Number | 05075681001 |
Description | CLICK-TORQUE C 3 SET 2 FOR CEMEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Set Hex, Square 1/2" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex, Square | |
Range of Values | - | |
Drive Size | 1/2" | |
Includes | Handle | |
Features | Ratcheting | |
Quantity | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,921.40000 | $3,921.40 |
5 | $3,635.00400 | $18,175.02 |
10 | $3,518.31600 | $35,183.16 |