New Product
05073200001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05073200001

DigiKey Part Number
5627-05073200001-ND
Manufacturer
Manufacturer Product Number
05073200001
Description
870/4/7 SET A SB, 3 PIECES
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Square Bit Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Bit Set
Tip Type
Square
Includes
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$246.38000$246.38
5$228.34000$1,141.70
10$220.98000$2,209.80
25$211.63480$5,290.87
Manufacturers Standard Package