
05057690001 | |
---|---|
DigiKey Part Number | 5627-05057690001-ND |
Manufacturer | |
Manufacturer Product Number | 05057690001 |
Description | BIT-CHECK 30 IMPAKTOR 1, 30 PIEC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex, Hex Socket, Phillips, Pozidriv®, Torx® Bit Set |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Hex, Hex Socket, Phillips, Pozidriv®, Torx® | |
Includes | Pouch | |
Features | Soft Grips | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,213.23000 | $1,213.23 |
5 | $1,124.52400 | $5,622.62 |
10 | $1,088.38600 | $10,883.86 |
25 | $1,042.42160 | $26,060.54 |