
05030101001 | |
|---|---|
DigiKey Part Number | 5627-05030101001-ND |
Manufacturer | |
Manufacturer Product Number | 05030101001 |
Description | 1578 A ESD KRAFTFORM MICRO SCREW |
Customer Reference | |
Detailed Description | 0.23mm x 1.5mm Slotted Screwdriver 5.39" (137.0mm) |
Datasheet | Datasheet |
Category | Tip Type Slotted |
Manufacturer Wera Tools NA Inc. | Size 0.23mm x 1.5mm |
Series | Length - Blade 1.57" (40.0mm) |
Packaging Box | Length - Overall 5.39" (137.0mm) |
Part Status Active | Features Ergonomic, ESD Safe, Soft Grip |
Tool Type Screwdriver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.08000 | $55.08 |


