Handle, Torque Square 1/4" 5.98" (152.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05003500001

DigiKey Part Number
5627-05003500001-ND
Manufacturer
Manufacturer Product Number
05003500001
Description
8000 A ZYKLOP SPEED RATCHET WITH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Handle, Torque Square 1/4" 5.98" (152.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Handle, Torque
Tip Type
Square
Size
1/4"
Drive Size
1/4"
Length
5.98" (152.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$818.20000$818.20
5$758.31800$3,791.59
10$733.94200$7,339.42
25$723.47240$18,086.81
Manufacturers Standard Package