Image for C904916600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C904916600

DigiKey Part Number
C904916600-ND
Manufacturer
Manufacturer Product Number
C904916600
Description
CONN TERM BLK FEED THROUGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector Position Feed Through
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Levels
-
Terminal - Width
-
Termination Style
Screw
Voltage - IEC
-
Current - UL
46 A
Voltage - UL
600V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
-
Color
-
Fuse Type
-
Material - Insulation
-
Material Flammability Rating
-
Stripping Length
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$21.52220$2,152.22
Manufacturers Standard Package