
9535700000 | |
|---|---|
DigiKey Part Number | 9535700000-ND |
Manufacturer | |
Manufacturer Product Number | 9535700000 |
Description | BOX PLASTIC 11.81"L X 5.2"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 11.811" L x 5.197" W (300.00mm x 132.00mm) X 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.811" L x 5.197" W (300.00mm x 132.00mm) | |
Height | 7.874" (200.00mm) | |
Area (L x W) | 61.4in² (396cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | - | |
Features | PCB Supports, Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.2 lbs (1.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,226.24000 | $1,226.24 |





