
9535330000 | |
|---|---|
DigiKey Part Number | 9535330000-ND |
Manufacturer | |
Manufacturer Product Number | 9535330000 |
Description | BOX PLASTIC GRAY 6.89"L X 4.92"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 6.890" L x 4.921" W (175.00mm x 125.00mm) X 4.921" (125.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.890" L x 4.921" W (175.00mm x 125.00mm) | |
Height | 4.921" (125.00mm) | |
Area (L x W) | 33.9in² (219cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports, Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.2 lbs (544.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $484.82000 | $484.82 |





