
9535210000 | |
|---|---|
DigiKey Part Number | 9535210000-ND |
Manufacturer | |
Manufacturer Product Number | 9535210000 |
Description | BOX PLASTIC GRAY 4.92"L X 4.92"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 4.921" L x 4.921" W (125.00mm x 125.00mm) X 2.953" (75.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.921" L x 4.921" W (125.00mm x 125.00mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 24.2in² (156cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports, Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.675 lb (306.17 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $365.77000 | $365.77 |





