Terminal Block Connector 2 Position Ground, Earth Green, Yellow 2/0-6 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 2/0-6 AWG
9512200000
9512200000

9512200000

DigiKey Part Number
281-3617-ND
Manufacturer
Manufacturer Product Number
9512200000
Description
CONN TERM BLK GROUND 2/0-6AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 2/0-6 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
20.5mm
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
2/0-6 AWG
Wire Gauge or Range - mm²
10-70mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
22mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$519.68000$519.68
10$381.71600$3,817.16
25$347.28280$8,682.07
50$327.27980$16,363.99
100$311.52170$31,152.17
250$295.86384$73,965.96
Manufacturers Standard Package