
9205350000 | |
|---|---|
DigiKey Part Number | 9205350000-ND |
Manufacturer | |
Manufacturer Product Number | 9205350000 |
Description | TOOL HAND CRIMPER FBR OPTIC SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Fiber Optics - SC, ST |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Fiber Optics - SC, ST | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,821.30000 | $6,821.30 |


