



9158340001 | |
|---|---|
DigiKey Part Number | 281-9158340001-ND |
Manufacturer | |
Manufacturer Product Number | 9158340001 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect, Feed Through | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Voltage - IEC | 500V | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | LED | |
Color | - | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $362.81000 | $362.81 |
| 10 | $263.52400 | $2,635.24 |
| 25 | $238.16040 | $5,954.01 |
| 50 | $223.32060 | $11,166.03 |
| 100 | $211.57290 | $21,157.29 |
| 250 | $199.85020 | $49,962.55 |









