
9046230000 | |
|---|---|
DigiKey Part Number | 281-6162-ND |
Manufacturer | |
Manufacturer Product Number | 9046230000 |
Description | CONN FERRULE 14AWG BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Size 14 AWG (2.50mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Blue |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2206.0/100 | Altech Corporation | 11,639 | 1920-1786-ND | $1.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $1.02800 | $10.28 |
| 25 | $0.96360 | $24.09 |
| 50 | $0.91760 | $45.88 |
| 100 | $0.87390 | $87.39 |
| 250 | $0.81920 | $204.80 |
| 500 | $0.78006 | $390.03 |
| 1,000 | $0.74273 | $742.73 |
| 2,500 | $0.69613 | $1,740.33 |








