
9037730000 | |
|---|---|
DigiKey Part Number | 281-9037730000-ND |
Manufacturer | |
Manufacturer Product Number | 9037730000 |
Description | H16,0/29T ZH W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 6 AWG (16.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 6 AWG (16.00mm²) | |
Length - Overall | 29.00mm | |
Length - Pin | 16.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $4.37400 | $43.74 |
| 25 | $4.10080 | $102.52 |
| 50 | $3.90520 | $195.26 |
| 100 | $3.71780 | $371.78 |
| 250 | $3.48460 | $871.15 |
| 500 | $3.31820 | $1,659.10 |
| 1,000 | $3.15969 | $3,159.69 |
| 2,500 | $2.96181 | $7,404.52 |

