Blue Wire Ferrule Connector Two x 18 AWG (0.75mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue Wire Ferrule Connector Two x 18 AWG (0.75mm²) Two Wire
9037610000
9037610000

9037610000

DigiKey Part Number
281-6161-ND
Manufacturer
Manufacturer Product Number
9037610000
Description
CONN FERRULE 2X18AWG BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector Two x 18 AWG (0.75mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
-
Size
Two x 18 AWG (0.75mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,933
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.81400$8.14
25$0.76280$19.07
50$0.72840$36.42
100$0.69310$69.31
250$0.64948$162.37
500$0.61826$309.13
1,000$0.58874$588.74
2,500$0.55180$1,379.50
Manufacturers Standard Package