
9037340000 | |
|---|---|
DigiKey Part Number | 9037340000-ND |
Manufacturer | |
Manufacturer Product Number | 9037340000 |
Description | CONN FERRULE 2X7AWG IVORY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ivory Wire Ferrule Connector Two x 7 AWG (10.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 7 AWG (10.00mm²) | |
Length - Overall | 26.00mm | |
Length - Pin | 12.00mm | |
Color | Ivory |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $4.60400 | $46.04 |
| 25 | $4.31800 | $107.95 |
| 50 | $4.11080 | $205.54 |
| 100 | $3.91430 | $391.43 |
| 250 | $3.66844 | $917.11 |
| 500 | $3.49316 | $1,746.58 |
| 1,000 | $3.32625 | $3,326.25 |
| 2,500 | $3.11799 | $7,794.97 |



