
9037310000 | |
|---|---|
DigiKey Part Number | 281-5158-ND |
Manufacturer | |
Manufacturer Product Number | 9037310000 |
Description | CONN FERRULE 2 X 16AWG RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector Two x 16 AWG (1.50mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 16 AWG (1.50mm²) | |
Length - Overall | 26.00mm | |
Length - Pin | 18.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.36500 | $13.65 |
| 25 | $1.27600 | $31.90 |
| 50 | $1.21340 | $60.67 |
| 100 | $1.15590 | $115.59 |
| 300 | $1.06963 | $320.89 |
| 500 | $1.03164 | $515.82 |
| 1,000 | $0.98230 | $982.30 |
| 2,500 | $0.92074 | $2,301.85 |


















