Blue Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9028490000

DigiKey Part Number
9028490000-ND
Manufacturer
Manufacturer Product Number
9028490000
Description
CONN FERRULE 14AWG BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
14 AWG (2.50mm²)
Length - Overall
12.00mm
Length - Pin
6.00mm
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,249
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.15900$11.59
25$1.08840$27.21
50$1.03420$51.71
100$0.98490$98.49
250$0.92344$230.86
500$0.87920$439.60
1,000$0.83720$837.20
2,500$0.78472$1,961.80
Manufacturers Standard Package