
9028320000 | |
|---|---|
DigiKey Part Number | 281-9028320000-ND |
Manufacturer | |
Manufacturer Product Number | 9028320000 |
Description | H1,0/16 GE SV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector W 17 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | W | |
Size | 17 AWG (1.00mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $1.14300 | $11.43 |
| 25 | $1.07200 | $26.80 |
| 50 | $1.02280 | $51.14 |
| 100 | $0.97340 | $97.34 |
| 250 | $0.91192 | $227.98 |
| 500 | $0.86836 | $434.18 |
| 1,000 | $0.82675 | $826.75 |
| 2,500 | $0.77496 | $1,937.40 |

