
9025970000 | |
|---|---|
DigiKey Part Number | 281-5135-ND |
Manufacturer | |
Manufacturer Product Number | 9025970000 |
Description | CONN FERRULE 17AWG YLW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector 17 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 17 AWG (1.00mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.71800 | $7.18 |
| 25 | $0.67240 | $16.81 |
| 50 | $0.63960 | $31.98 |
| 100 | $0.60940 | $60.94 |
| 250 | $0.57144 | $142.86 |
| 500 | $0.54400 | $272.00 |
| 1,000 | $0.51798 | $517.98 |
| 2,500 | $0.48546 | $1,213.65 |















