Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9025690000

DigiKey Part Number
9025690000-ND
Manufacturer
Manufacturer Product Number
9025690000
Description
CONN FERRULE 16AWG RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
16 AWG (1.50mm²)
Length - Overall
12.00mm
Length - Pin
6.00mm
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,182
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.91300$9.13
25$0.85520$21.38
50$0.81220$40.61
100$0.77450$77.45
250$0.72548$181.37
500$0.69078$345.39
1,000$0.65772$657.72
2,500$0.61651$1,541.28
Manufacturers Standard Package