
9018880000 | |
|---|---|
DigiKey Part Number | 9018880000-ND |
Manufacturer | |
Manufacturer Product Number | 9018880000 |
Description | CONN FERRUL DIN 2X7AWG RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN Two x 7 AWG (10.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 7 AWG (10.00mm²) | |
Length - Overall | 24.00mm | |
Length - Pin | 12.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.98000 | $4.98 |
| 10 | $4.24200 | $42.42 |
| 25 | $3.97480 | $99.37 |
| 50 | $3.78560 | $189.28 |
| 100 | $3.60440 | $360.44 |
| 250 | $3.37828 | $844.57 |
| 500 | $3.21690 | $1,608.45 |
| 1,000 | $3.06319 | $3,063.19 |
| 2,500 | $2.87137 | $7,178.43 |




