Gray Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9006750000

DigiKey Part Number
9006750000-ND
Manufacturer
Manufacturer Product Number
9006750000
Description
CONN FERRULE 12AWG GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
12 AWG (4.00mm²)
Length - Overall
19.50mm
Length - Pin
10.00mm
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.66100$16.61
25$1.55240$38.81
50$1.47820$73.91
100$1.40750$140.75
250$1.31940$329.85
500$1.25640$628.20
1,000$1.19631$1,196.31
2,500$1.12135$2,803.38
Manufacturers Standard Package