
9006670000 | |
|---|---|
DigiKey Part Number | 9006670000-ND |
Manufacturer | |
Manufacturer Product Number | 9006670000 |
Description | CONN FERRULE 14AWG BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 17.50mm | |
Length - Pin | 8.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.66100 | $16.61 |
| 25 | $1.55240 | $38.81 |
| 50 | $1.47820 | $73.91 |
| 100 | $1.40750 | $140.75 |
| 300 | $1.30257 | $390.77 |
| 500 | $1.25640 | $628.20 |
| 1,000 | $1.19631 | $1,196.31 |
| 2,500 | $1.12135 | $2,803.38 |








