
9005910000 | |
|---|---|
DigiKey Part Number | 281-9005910000TR-ND - Tape & Reel (TR) 281-9005910000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 9005910000 |
Description | CONN FERRULE 14AWG GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.23300 | $12.33 |
| 25 | $1.15440 | $28.86 |
| 50 | $1.10000 | $55.00 |
| 100 | $1.04660 | $104.66 |
| 250 | $0.98100 | $245.25 |
| 500 | $0.93396 | $466.98 |
| 1,000 | $0.88932 | $889.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.82289 | $2,468.67 |
| 6,000 | $0.78358 | $4,701.48 |
| 9,000 | $0.76147 | $6,853.23 |
| 15,000 | $0.73450 | $11,017.50 |
| 21,000 | $0.71727 | $15,062.67 |
| 30,000 | $0.69945 | $20,983.50 |


