Red Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9005840000

DigiKey Part Number
281-9005840000TR-ND - Tape & Reel (TR)
281-9005840000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
9005840000
Description
CONN FERRUL DIN 16AWG RED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Weidmüller
Size
16 AWG (1.50mm²)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Red
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,030
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46000$4.60
25$0.43400$10.85
50$0.41280$20.64
100$0.39380$39.38
250$0.36900$92.25
500$0.35122$175.61
1,000$0.33445$334.45
2,500$0.31347$783.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.29847$1,492.35
10,000$0.28420$2,842.00
15,000$0.27618$4,142.70
25,000$0.26640$6,660.00
35,000$0.26015$9,105.25
50,000$0.25368$12,684.00
Manufacturers Standard Package