Wire Ferrule Connector 2/0 AWG (70.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9004240000

DigiKey Part Number
9004240000-ND
Manufacturer
Manufacturer Product Number
9004240000
Description
CONN FERRULE 2/0AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector 2/0 AWG (70.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
-
Size
2/0 AWG (70.00mm²)
Length - Overall
32.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,216
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12.66000$12.66
10$10.72900$107.29
25$10.05640$251.41
50$9.57640$478.82
100$9.11850$911.85
250$8.54676$2,136.69
500$8.13862$4,069.31
1,000$7.75016$7,750.16
2,500$7.26511$18,162.78
Manufacturers Standard Package