
9004160000 | |
|---|---|
DigiKey Part Number | 9004160000-ND |
Manufacturer | |
Manufacturer Product Number | 9004160000 |
Description | CONN FERRULE DIN 6AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Non-Insulated |
Manufacturer Weidmüller | Style DIN |
Packaging Bulk | Size 6 AWG (16.00mm²) |
Part Status Active | Length - Overall 32.00mm |
Type Single Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $3.11600 | $31.16 |
| 25 | $2.91680 | $72.92 |
| 50 | $2.77720 | $138.86 |
| 100 | $2.64490 | $264.49 |
| 300 | $2.44727 | $734.18 |
| 500 | $2.36056 | $1,180.28 |
| 1,000 | $2.24768 | $2,247.68 |
| 2,500 | $2.10691 | $5,267.28 |



