Wire Ferrule Connector 10 AWG (6.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9004120000

DigiKey Part Number
281-5050-ND
Manufacturer
Manufacturer Product Number
9004120000
Description
CONN FERRULE 10AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector 10 AWG (6.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
-
Size
10 AWG (6.00mm²)
Length - Overall
10.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.23000$1.23
10$1.03600$10.36
25$0.97360$24.34
50$0.92740$46.37
100$0.88300$88.30
250$0.82740$206.85
500$0.78794$393.97
1,000$0.75029$750.29
2,500$0.70320$1,758.00
Manufacturers Standard Package