Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9004100000

DigiKey Part Number
281-5049-ND
Manufacturer
Manufacturer Product Number
9004100000
Description
CONN FERRULE 12AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Single Wire
Manufacturer
Weidmüller
Insulation
Non-Insulated
Packaging
Bulk
Size
12 AWG (4.00mm²)
Part Status
Active
Length - Overall
15.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
121510400American Electrical Inc.1,000288-1108-ND$0.90000Direct
In-Stock: 945
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.34800$13.48
25$1.26600$31.65
50$1.20520$60.26
100$1.14770$114.77
250$1.07536$268.84
500$1.02390$511.95
1,000$0.97499$974.99
2,500$0.91384$2,284.60
Manufacturers Standard Package