
8909650500 | |
|---|---|
DigiKey Part Number | 281-8909650500-ND |
Manufacturer | |
Manufacturer Product Number | 8909650500 |
Description | COPPER DATA CABLE (ASSEMBLED), N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 164.04' (50.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 164.04' (50.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,205.32000 | $3,205.32 |
| 10 | $2,725.07400 | $27,250.74 |
| 25 | $2,622.04040 | $65,551.01 |

