
8876440001 | |
|---|---|
DigiKey Part Number | 281-8876440001-ND |
Manufacturer | |
Manufacturer Product Number | 8876440001 |
Description | IE-FM5Z2VO0001MSJ0ST0X |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SCRJ To ST 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SCRJ | |
2nd Connector | ST | |
Cable Diameter | 0.24" (6.0mm) | |
Cable Type | Twin Zip | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, GOF, OM2 | |
Ratings | - | |
Bend Radius | 60mm | |
Color - Cable | Orange | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | -5°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $479.89000 | $479.89 |

