
8857560000 | |
|---|---|
DigiKey Part Number | 8857560000-ND |
Manufacturer | |
Manufacturer Product Number | 8857560000 |
Description | CONN TERM BLK ISOLATED 14-26 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Isolated 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated | |
Disconnect Type | - | |
Number of Positions | 5 | |
Number of Levels | 2 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 10 A | |
Voltage - IEC | 400V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | - | |
Fuse Type | - | |
Material - Insulation | - | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $159.66000 | $159.66 |
| 10 | $135.68800 | $1,356.88 |
| 30 | $125.56433 | $3,766.93 |
| 50 | $121.11920 | $6,055.96 |
| 100 | $115.34020 | $11,534.02 |
| 250 | $108.12556 | $27,031.39 |
| 500 | $102.97100 | $51,485.50 |




