



8237710000 | |
|---|---|
DigiKey Part Number | 8237710000-ND |
Manufacturer | |
Manufacturer Product Number | 8237710000 |
Description | RELAY GEN PURPOSE SPDT 6A 230V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 9.5 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 8 ms | |
Release Time | 30 ms | |
Operating Temperature | - | |
Contact Material | - | |
Approval Agency | CE, CSA, cURus, DNV, UKCA | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 24.2 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $512.04000 | $512.04 |
| 10 | $456.01400 | $4,560.14 |














