26 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8213470000

DigiKey Part Number
8213470000-ND
Manufacturer
Manufacturer Product Number
8213470000
Description
INTERFACE MODULE HDR 26POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
26 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Rectangular, Male
Control Side Cable Retainer
Latches
Positions / Poles
26
Features
-
Voltage - Rated
60VAC, 75VDC
Current Rating (Per Contact)
1 A
Operating Temperature
0°C ~ 55°C
Length
3.386" (86.00mm)
Width
1.772" (45.00mm)
Wire Gauge
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$538.84000$538.84
Manufacturers Standard Package