1 Pole Power Distribution Block Assembly 30 A 600 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8000007924

DigiKey Part Number
281-8000007924-ND
Manufacturer
Manufacturer Product Number
8000007924
Description
ENERGY DISTRIBUTION TERMINAL STR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block Assembly 30 A 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Power Distribution Block Assembly
Number of Poles
1
Line Side Connections Per Pole
5
Load Side Connections Per Pole
5
Line Side Connection Type
Terminal Blocks
Load Side Connection Type
Terminal Blocks
Line Side Wire/Stud Size
10-14 AWG
Load Side Wire/Stud Size
10-14 AWG
Voltage - Rated
600 V
Current Rating (Amps)
30 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,329.92000$1,329.92
Manufacturers Standard Package