




7940102644 | |
|---|---|
DigiKey Part Number | 281-7940102644-ND |
Manufacturer | |
Manufacturer Product Number | 7940102644 |
Description | CIR BRKR MAG-HYDR 2A 240VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Weidmüller | Current Rating (Amps) 2A |
Series | Voltage Rating - AC 240 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Approval Agency CE, CSA C22.2 No 5-02, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $866.71000 | $866.71 |
| 6 | $703.62333 | $4,221.74 |
| 12 | $648.80667 | $7,785.68 |
| 54 | $543.29500 | $29,337.93 |
| 102 | $503.60637 | $51,367.85 |

















