


7940102613 | |
|---|---|
DigiKey Part Number | 281-7940102613-ND |
Manufacturer | |
Manufacturer Product Number | 7940102613 |
Description | CIR BRKR MAG-HYDR 5A 125VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 5A | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $461.31000 | $461.31 |
| 5 | $382.67800 | $1,913.39 |
| 12 | $345.54250 | $4,146.51 |
| 60 | $285.99167 | $17,159.50 |
| 108 | $266.72222 | $28,806.00 |
| 252 | $241.00675 | $60,733.70 |













