Circuit Breaker Magnetic (Hydraulic Delay) 1A AC 125 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 1A AC 125 V DC Lever DIN Rail
9926251801
9926251801
Circuit Breaker Basics - Another Teaching Moment

7940102609

DigiKey Part Number
281-7940102609-ND
Manufacturer
Manufacturer Product Number
7940102609
Description
CIR BRKR MAG-HYDR 1A 125VDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 1A AC 125 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
1A
Voltage Rating - DC
125 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA C22.2 No 235, UL1077, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$461.31000$461.31
5$382.67800$1,913.39
12$345.54250$4,146.51
60$285.99167$17,159.50
108$266.72222$28,806.00
252$241.00675$60,733.70
Manufacturers Standard Package