




7940100360 | |
|---|---|
DigiKey Part Number | 281-7940100360-ND |
Manufacturer | |
Manufacturer Product Number | 7940100360 |
Description | ESX10-TC-124-DC12V-1A-E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 1A AC 24 V DC Slide Switch DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State | |
Current Rating (Amps) | 1A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Slide Switch | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CE, CSA C22.2 No 14, CSA C22.2 No 142, CSA C22.2 No 213, UL1604, UL508, UL2367 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,597.60000 | $1,597.60 |
| 8 | $1,253.42875 | $10,027.43 |
| 16 | $1,155.24438 | $18,483.91 |
| 56 | $995.51357 | $55,748.76 |

