
7789891200 | |
|---|---|
DigiKey Part Number | 281-7789891200-ND |
Manufacturer | |
Manufacturer Product Number | 7789891200 |
Description | C300-36B-324B-2S-M34-20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Power Contacts to Power Contacts 36 Line 65.62' (20.00m) 787" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Contacts to Power Contacts | |
Number of Lines | 36 | |
Cable Length - Unexposed | 65.62' (20.00m) 787" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,708.65000 | $6,708.65 |











